+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of switch | push-button | |
Switch standard | 22mm | |
Contacts configuration | DPDT | |
Actuator colour | black | |
Illumination | none | |
IP rating | IP40 | |
Button shape | flat | |
Manufacturer series | A3U | |
Body colour | black |