+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A4403GEUTR-T

PMIC; DC/DC converter; Uin: 9÷46VDC; Uout: 0.8÷46VDC; 3A; QFN16; SMD


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A4403GEUTR-T
TME Symbol:
A4403GEUTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
9...46V DC
Output voltage
0.8...46V DC
Output current
3A
Case
QFN16
Mounting
SMD
Frequency
0.45...2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...105°C
Kind of package
reel, tape
Gross weight0.087 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ALLEGRO MICROSYSTEMS,
*
A4403GEUTR-T
1610 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.64 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 250 pcs - 1.05 USDGross price for quantities from 250 pcs - 1.05 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1500 pcs - 0.97 USDGross price for quantities from 1500 pcs - 0.97 USD
Packaging method by the manufacturer:Reel = 1 500 pcs