+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A4490EESTR-T

IC: PMIC; Uin: 4.5÷34V; Uout: 0.8÷30.6V; QFN20; buck


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A4490EESTR-T
TME Symbol:
A4490EESTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
PMIC
Input voltage
4.5...34V
Output voltage
0.8...30.6V
Output current
1.5A
Frequency
550kHz
Mounting
SMD
Case
QFN20
Topology
buck
Operating temperature
-40...85°C
Gross weight0.061 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ALLEGRO MICROSYSTEMS,
*
A4490EESTR-T
0 in TME stock
No. of pieces (Multiplicity: 9 000)
Minimum order quantity: 9 000.
Multiplicity: 9 000.
Net price for quantities from 9000 pcs - 1.27 USDGross price for quantities from 9000 pcs - 1.27 USD