+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHEVAL
Manufacturer | CHEVAL | |
Type of connection cable | cable with crimped terminals | |
Kind of cable | H05V-K | |
Core section | 0.75mm2 | |
Insulation colour | red | |
Kind of terminal | flat | |
Cable length | 0.25m | |
Kind of connector | male | |
Connector variant | non-insulated | |
Width | 4.8mm |