+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A4980KLPTR-T

IC: driver; H-bridge; stepper motor controller; TSSOP28; 1.4A


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A4980KLPTR-T
TME Symbol:
A4980KLPTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
stepper motor controller
Case
TSSOP28
Output current
1.4A
Output voltage
0...50V
Number of channels
4
Mounting
SMD
Operating temperature
-40...150°C
Application
bipolar stepper motors, DC motors
Integrated circuit features
  • charge pump
  • dead time
  • fault detection
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers ALLEGRO MICROSYSTEMS,
*
A4980KLPTR-T
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Product for special order