+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A4982SLPTR-T

IC: driver; H-bridge; stepper motor controller; TSSOP24; 2A; 8÷35V


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A4982SLPTR-T
TME Symbol:
A4982SLPTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
stepper motor controller
Case
TSSOP24
Output current
2A
Output voltage
8...35V
Number of channels
4
Mounting
SMD
Operating temperature
-20...85°C
Application
bipolar stepper motors, DC motors
Integrated circuit features
  • built-in-translator
  • charge pump
  • dead time
  • fault detection
  • internal current sense
  • internal temperature sensor
  • micro stepping
Supply voltage
  • 3...5.5V
  • 8...35V
Gross weight4 g
Certificates
See other products in this category: Motor and PWM drivers ALLEGRO MICROSYSTEMS,
*
A4982SLPTR-T
0 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 25 pcs - 2.12 USDGross price for quantities from 25 pcs - 2.12 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs