+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A4B-16S-2C

Connector: pin strips; plug; female; PIN: 16; crimped; 1A; A4; 2mm

Manufacturer: HIROSE

Manufacturer part number:
A4B-16S-2C
TME Symbol:
A4B-16S-2C

Specification

Manufacturer
HIROSE
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
16
Electrical mounting
crimped
Current rating
1A
Manufacturer series
A4
Mechanical mounting
for cable
Contacts pitch
2mm
Connector pinout layout
1x16
Connector variant
w/o contacts
Body material
PPS
Operating temperature
-55...85°C
Gross weight3 g
Certificates
See other products in this category: Pin headers HIROSE,
See other products from this series.:
*
A4B-16S-2C
0 in TME stock
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
No. of pieces (Multiplicity: 100)