+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2051500000

Splice terminal: rail; 32A; spring clamp; beige; wemid; 4mm2; TS35


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2051500000

Alternative designations: A4C 4

TME Symbol:
A4C4

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
32A
Electrical mounting
spring clamp
Colour
beige
Flammability rating
UL94V-0
Body material
wemid
Wire cross-section
4mm2
Number of ways
1
Number of terminals
4
Width
6.1mm
Height
87.5mm
Mounting rail size
TS35
Rated voltage
800V AC
Operating temperature
-60...130°C
Gross weight14.96 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
2051500000
192 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
Net price for quantities from 250 pcs - 1.89 USDGross price for quantities from 250 pcs - 1.89 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
Net price for quantities from 1000 pcs - 1.74 USDGross price for quantities from 1000 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs