+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of safety switch | enabling switch | |
Contacts configuration | NO x2 | |
Safety switches features | without gasket | |
Number of outputs | 2 | |
Operating temperature | -10...55°C | |
Connection | soldered | |
Mounting | vertical | |
Insulation voltage | 250V | |
Operating current | 2.5A | |
Electrical parameters of output | 24V DC/300mA, 125V AC/1A |