+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A4E250-AA04-01

Fan: AC; axial; 230VAC; Ø230mm; 1420rpm; Ø: 250mm; Len: 300mm; Poles: 4


Manufacturer: EBM-PAPST

Manufacturer part number:
A4E250-AA04-01
TME Symbol:
A4E250-AA04-01

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø230mm
Power consumption
32W
Rotational rate/speed
1420rpm
Impeller diameter
250mm
Frequency
50Hz
Cable length
0.3m
Number of poles
4
Supply voltage
  • 230V AC
Gross weight1 g
Certificates
See other products in this category: AC230V Fans EBM-PAPST,
*
A4E250-AA04-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order