+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A4E300-AE20-06

Fan: AC; axial; 230VAC; Ø294x75mm; 1100m3/h; 53dBA; ball; 1100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
A4E300-AE20-06
TME Symbol:
A4E300-AE20-06

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø294x75mm
Power consumption
52W
Current rating
0.23A
Fan efficiency
1100m3/h
Noise level
53dBA
Kind of Bearing
ball
Rotational rate/speed
1100rpm
Impeller diameter
300mm
Frequency
50Hz
Impeller material
polyamide
Insulation class
B
IP rating
IP44
Leads
leads x4
Lead length
0.45m
Operating temperature
-25...45°C
Fan motor
M4E068-BF
Number of poles
4
Colour
black
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 230V AC
Gross weight1 g
Certificates
See other products in this category: AC230V Fans EBM-PAPST,
*
A4E300-AE20-06
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order