+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A4E330-AP18-01

Fan: AC; axial; 230VAC; Ø330x85mm; 2830m3/h; 63dBA; ball; 1390rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
A4E330-AP18-01
TME Symbol:
A4E330-AP18-01

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø330x85mm
Power consumption
0.12kW
Current rating
0.57A
Fan efficiency
2830m3/h
Noise level
63dBA
Kind of Bearing
ball
Rotational rate/speed
1390rpm
Impeller diameter
330mm
Frequency
50Hz
Impeller material
metal
Insulation class
B
IP rating
IP44
Leads
leads x4
Lead length
0.45m
Operating temperature
-25...50°C
Fan motor
M4E068-DF
Number of poles
4
Colour
black
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 230V AC
Gross weight1 g
Certificates
See other products in this category: AC230V Fans EBM-PAPST,
*
A4E330-AP18-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order