+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | Ø353x104mm | |
Power consumption | 140W | |
Current rating | 0.62A | |
Fan efficiency | 2850m3/h | |
Noise level | 68dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 1390rpm | |
Impeller diameter | 350mm | |
Frequency | 50Hz | |
Impeller material | metal | |
Insulation class | B | |
IP rating | IP44 | |
Leads | leads x4 | |
Lead length | 0.45m | |
Operating temperature | -25...60°C | |
Fan motor | M4E068-EC | |
Number of poles | 4 | |
Colour | black | |
Kind of motor | 1-phase | |
Protection class | I |