+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A4E360-AC20-06

Fan: AC; axial; 230VAC; Ø360x84mm; 2275m3/h; 55dBA; ball; 1320rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
A4E360-AC20-06
TME Symbol:
A4E360-AC20-06

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø360x84mm
Power consumption
115W
Current rating
0.54A
Fan efficiency
2275m3/h
Noise level
55dBA
Kind of Bearing
ball
Rotational rate/speed
1320rpm
Impeller diameter
360mm
Frequency
50Hz
Impeller material
polyamide
Insulation class
B
IP rating
IP44
Leads
leads x4
Lead length
0.45m
Operating temperature
-25...40°C
Fan motor
M4E068-DF
Number of poles
4
Colour
black
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 230V AC
Gross weight1 g
Certificates
See other products in this category: AC230V Fans EBM-PAPST,
*
A4E360-AC20-06
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order