+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A4E400-AP02-01

Fan: AC; axial; 230VAC; Ø392x117mm; 4235m3/h; ball; 1430rpm; IP44


Manufacturer: EBM-PAPST

Manufacturer part number:
A4E400-AP02-01
TME Symbol:
A4E400-AP02-01

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø392x117mm
Power consumption
160W
Current rating
0.73A
Fan efficiency
4235m3/h
Kind of Bearing
ball
Rotational rate/speed
1430rpm
Frequency
50Hz
Impeller material
metal
Insulation class
B
IP rating
IP44
Leads
leads x4
Lead length
0.6m
Operating temperature
-25...40°C
Fan motor
M4E074-EI
Static pressure
15.31mm H2O
Colour
black
Kind of motor
1-phase
Protection class
I
Air flow direction
from impeller to motor
Supply voltage
  • 230V AC
Gross weight4.1396 kg
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
A4E400-AP02-01
9 in TME stock
Net price for quantities from 1 pcs - 282.10 USDGross price for quantities from 1 pcs - 282.10 USD
Net price for quantities from 10 pcs - 251.75 USDGross price for quantities from 10 pcs - 251.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.