+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A4E500-AJ01-01

Fan: AC; axial; 230VAC; Ø497x189.5mm; ball; 1225rpm; IP54; black


Manufacturer: EBM-PAPST

Manufacturer part number: -
TME Symbol:
A4E500-AJ01-01

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø497x189.5mm
Power consumption
600W
Current rating
2.62A
Kind of Bearing
ball
Rotational rate/speed
1225rpm
Frequency
50Hz
Impeller material
metal
Insulation class
F
IP rating
IP54
Leads
terminal block
Operating temperature
-40...55°C
Fan motor
M4E110-EF
Colour
black
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 230V AC
Gross weight1 g
Certificates
See other products in this category: AC230V Fans EBM-PAPST
*
A4E500-AJ01-01
Product withdrawn from the offer
Use the specification table below to search for similar products