+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | Ø497x209.5mm | |
Power consumption | 880W | |
Current rating | 3.88A | |
Kind of Bearing | ball | |
Rotational rate/speed | 1400rpm | |
Impeller diameter | 500mm | |
Frequency | 60Hz | |
Impeller material | metal | |
Insulation class | F | |
IP rating | IP54 | |
Leads | terminal block | |
Operating temperature | -40...40°C | |
Fan motor | M4E110-GF | |
Number of poles | 4 | |
Colour | black | |
Kind of motor | 1-phase | |
Protection class | I |