+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A500SM-1416-25

Bearing: sleeve bearing; Øout: 16mm; Øint: 14mm; L: 25mm; -100÷250°C

Manufacturer: IGUS

Manufacturer part number:
A500SM-1416-25
TME Symbol:
A500SM-1416-25

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
16mm
Internal diameter
14mm
Length
25mm
Material
iglidur® A500
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
83
Application
food industry
Gross weight1.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A500SM-1416-25
0 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 10 pcs - 7.14 USDGross price for quantities from 10 pcs - 7.14 USD
Net price for quantities from 25 pcs - 6.69 USDGross price for quantities from 25 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.