+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A5977GLPTR-T

IC: driver; H-bridge; stepper motor controller; TSSOP28; 2.8A


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A5977GLPTR-T
TME Symbol:
A5977GLPTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
stepper motor controller
Case
TSSOP28
Output current
2.8A
Output voltage
8...40V
Number of channels
4
Mounting
SMD
Operating temperature
-40...105°C
Application
bipolar stepper motors, DC motors
Integrated circuit features
  • built-in-translator
  • charge pump
  • dead time
  • fault detection
  • internal current sense
  • internal temperature sensor
  • micro stepping
Supply voltage
  • 3...5.5V
  • 8...40V
Gross weight5 g
Certificates
See other products in this category: Motor and PWM drivers ALLEGRO MICROSYSTEMS,
*
A5977GLPTR-T
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order