+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A5979GLPTR-T

IC: driver; TSSOP28; 2.8A; Iout max: 2.8A


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A5979GLPTR-T
TME Symbol:
A5979GLPTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
driver
Case
TSSOP28
Output current
2.8A
Mounting
SMD
Operating temperature
-40...105°C
Application
universal
Maximum output current
2.8A
Gross weight0.1 g
Certificates
See other products in this category: Motor and PWM drivers ALLEGRO MICROSYSTEMS,
*
A5979GLPTR-T
0 in TME stock
Net price for quantities from 4000 pcs - 1.59 USDGross price for quantities from 4000 pcs - 1.59 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.