+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ALLEGRO MICROSYSTEMS
Manufacturer | ALLEGRO MICROSYSTEMS | |
Type of integrated circuit | driver | |
Topology | buck | |
Case | SOIC8 | |
Output current | 3A | |
Number of channels | 1 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Application | automotive industry | |
Input voltage | 6...48V | |
Frequency | 2kHz |