+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6A-16C

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; 1.2Ncm


Manufacturer: ARATAS

Manufacturer part number:
A6A-16C
TME Symbol:
A6A-16C

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-10...70°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 28V DC
Min. insulation resistance
10MΩ
Terminal pitch
2.54mm
Switches features
raised actuator
Switching torque
1.2Ncm
Body dimensions
10x10x5.9mm
Manufacturer series
A6A
Gross weight0.779 g
Certificates
EAN code4536853127305
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6A-16C
76 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 10 pcs - 5.21 USDGross price for quantities from 10 pcs - 5.21 USD
Net price for quantities from 15 pcs - 5.08 USDGross price for quantities from 15 pcs - 5.08 USD
Net price for quantities from 30 pcs - 4.85 USDGross price for quantities from 30 pcs - 4.85 USD
Net price for quantities from 50 pcs - 4.64 USDGross price for quantities from 50 pcs - 4.64 USD
Net price for quantities from 60 pcs - 4.58 USDGross price for quantities from 60 pcs - 4.58 USD
Net price for quantities from 100 pcs - 4.41 USDGross price for quantities from 100 pcs - 4.41 USD
Net price for quantities from 200 pcs - 4.14 USDGross price for quantities from 200 pcs - 4.14 USD
Net price for quantities from 300 pcs - 4.00 USDGross price for quantities from 300 pcs - 4.00 USD
Net price for quantities from 500 pcs - 3.84 USDGross price for quantities from 500 pcs - 3.84 USD
Packaging method by the manufacturer:Cardboard = 100 pcs