+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse | fuse | |
Current rating | 0.1A | |
Rated voltage | 600V AC/600V DC | |
Fuse characteristics | time-lag | |
Breaking capacity | 200kA | |
Contact material | copper | |
Contact plating | tinned | |
Conform to the norm | CSA UL |