+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON Electronic Components | |
Type of switch | DIP-SWITCH | |
Poles number | 6 | |
Switching method | ON-OFF | |
DC contacts rating @R | 30mA / 30V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | THT | |
Operating temperature | -20...70°C | |
Terminal pitch | 2.54mm | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 6.6x7.62x17.3mm | |
Switches features | "piano" long actuator | |
Electrical life | 2000 cycles | |
Manufacturer series | A6D | |
Row pitch | 7.62mm | |
Mechanical durability | 5000 cycles | |
Overall length | 17.3mm | |
Contact material | beryllium copper | |
Body material | PBT |