+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6E-0101-N

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6E-0101-N
TME Symbol:
A6E-0101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
9.9x5.85x26.96mm
Contact plating
gold-plated
Manufacturer series
A6E
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
26.96mm
Gross weight1.86 g
Certificates
EAN code4548583585263
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6E-0101-N
123 in TME stock
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 17 pcs - 3.93 USDGross price for quantities from 17 pcs - 3.93 USD
Net price for quantities from 34 pcs - 3.65 USDGross price for quantities from 34 pcs - 3.65 USD
Net price for quantities from 102 pcs - 3.15 USDGross price for quantities from 102 pcs - 3.15 USD
Net price for quantities from 170 pcs - 2.95 USDGross price for quantities from 170 pcs - 2.95 USD
Net price for quantities from 255 pcs - 2.85 USDGross price for quantities from 255 pcs - 2.85 USD
Net price for quantities from 340 pcs - 2.78 USDGross price for quantities from 340 pcs - 2.78 USD
Net price for quantities from 510 pcs - 2.66 USDGross price for quantities from 510 pcs - 2.66 USD
Net price for quantities from 1003 pcs - 2.47 USDGross price for quantities from 1003 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 17 pcs