+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6E-4101-N

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6E-4101-N
TME Symbol:
A6E-4101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
9.9x5.85x11.72mm
Contact plating
gold-plated
Manufacturer series
A6E
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
11.72mm
Gross weight0.765 g
Certificates
EAN code4548583585324
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6E-4101-N
1899 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 40 pcs - 1.54 USDGross price for quantities from 40 pcs - 1.54 USD
Net price for quantities from 80 pcs - 1.36 USDGross price for quantities from 80 pcs - 1.36 USD
Net price for quantities from 120 pcs - 1.23 USDGross price for quantities from 120 pcs - 1.23 USD
Net price for quantities from 160 pcs - 1.18 USDGross price for quantities from 160 pcs - 1.18 USD
Net price for quantities from 200 pcs - 1.15 USDGross price for quantities from 200 pcs - 1.15 USD
Net price for quantities from 280 pcs - 1.13 USDGross price for quantities from 280 pcs - 1.13 USD
Net price for quantities from 520 pcs - 1.09 USDGross price for quantities from 520 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs