+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6E-7101-N

Switch: DIP-SWITCH; Poles number: 7; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6E-7101-N
TME Symbol:
A6E-7101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
7
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
9.9x5.85x19.34mm
Contact plating
gold-plated
Manufacturer series
A6E
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
19.34mm
Gross weight1.337 g
Certificates
EAN code4548583585386
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6E-7101-N
24 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 24 pcs - 1.62 USDGross price for quantities from 24 pcs - 1.62 USD
Net price for quantities from 96 pcs - 1.51 USDGross price for quantities from 96 pcs - 1.51 USD
Net price for quantities from 504 pcs - 1.43 USDGross price for quantities from 504 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 24 pcs