+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6FR-5104

Switch: DIP-SWITCH; Poles number: 5; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6FR-5104
TME Symbol:
A6FR-5104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
5
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
bistable, 2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
14.26x9.9x10.2mm
Switches features
"piano" short actuator
Leads
terminal
Contacts configuration
SPST
Mechanical durability
1000 cycles
Kind of package
tube
IP rating
IP40
Illumination
none
Operating Force
0.29N
Button shape
rectangular
Actuator colour
white
Gross weight1.7 g
Certificates
See other products in this category: Dip-Switches OMRON Electronic Components,
*
A6FR-5104
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 32 pcs - 1.30 USDGross price for quantities from 32 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 32 pcs