+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6H-6101-R100

Switch: DIP-SWITCH; Poles number: 6; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6H-6101-R100
TME Symbol:
A6H-6101-R100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
6
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
1.27mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
8.85x4.5x1.45mm
Contact plating
gold-plated
Manufacturer series
A6H
Row pitch
6.15mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
8.85mm
IP rating
IP40
Gross weight0.12 g
Certificates
EAN code4549734778732
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6H-6101-R100
0 in TME stock
Net price for quantities from 100 pcs - 6.34 USDGross price for quantities from 100 pcs - 6.34 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.