+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6HF-2102-P

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6HF-2102-P
TME Symbol:
A6HF-2102-P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
1.27mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
3.67x6.2x2.2mm
Row pitch
7.62mm
Electrical life
1000 cycles
Manufacturer series
A6HF
Contact plating
gold-plated
Mechanical durability
1000 cycles
Overall length
3.67mm
IP rating
IP40
Switches features
  • flat actuator
  • with seal tape
Gross weight0.08 g
Certificates
EAN code4547648803182
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6HF-2102-P
0 in TME stock
Net price for quantities from 2000 pcs - 1.48 USDGross price for quantities from 2000 pcs - 1.48 USD
Net price for quantities from 4000 pcs - 1.41 USDGross price for quantities from 4000 pcs - 1.41 USD
Net price for quantities from 6000 pcs - 1.38 USDGross price for quantities from 6000 pcs - 1.38 USD
Net price for quantities from 8000 pcs - 1.35 USDGross price for quantities from 8000 pcs - 1.35 USD
No. of pieces (Multiplicity: 2 000)