+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6K-164RS

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; 1.96Ncm


Manufacturer: ARATAS

Manufacturer part number:
A6K-164RS
TME Symbol:
A6K-164RS

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-30...80°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
1.27mm
Switches features
with knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.2x3mm
Manufacturer series
A6K
IP rating
IP60
Gross weight0.41 g
Certificates
EAN code4547648602228
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6K-164RS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.
Net price for quantities from 60 pcs - 5.08 USDGross price for quantities from 60 pcs - 5.08 USD
Net price for quantities from 126 pcs - 4.68 USDGross price for quantities from 126 pcs - 4.68 USD
Net price for quantities from 252 pcs - 4.34 USDGross price for quantities from 252 pcs - 4.34 USD
Net price for quantities from 300 pcs - 4.24 USDGross price for quantities from 300 pcs - 4.24 USD
Net price for quantities from 504 pcs - 3.99 USDGross price for quantities from 504 pcs - 3.99 USD
Net price for quantities from 1008 pcs - 3.63 USDGross price for quantities from 1008 pcs - 3.63 USD
Net price for quantities from 2520 pcs - 3.42 USDGross price for quantities from 2520 pcs - 3.42 USD