+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6KS-102RF

Encoding switch; DEC/BCD; Pos: 10; SMT; Rcont max: 200mΩ; 1.96Ncm


Manufacturer: ARATAS

Manufacturer part number:
A6KS-102RF
TME Symbol:
A6KS-102RF

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-30...80°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.2x3mm
Manufacturer series
A6KS
IP rating
IP60
Gross weight0.359 g
Certificates
EAN code4547648601849
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6KS-102RF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.14 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 5 pcs - 7.48 USDGross price for quantities from 5 pcs - 7.48 USD
Net price for quantities from 10 pcs - 6.59 USDGross price for quantities from 10 pcs - 6.59 USD
Net price for quantities from 25 pcs - 5.57 USDGross price for quantities from 25 pcs - 5.57 USD
Net price for quantities from 50 pcs - 5.00 USDGross price for quantities from 50 pcs - 5.00 USD
Net price for quantities from 63 pcs - 4.84 USDGross price for quantities from 63 pcs - 4.84 USD
Net price for quantities from 100 pcs - 4.57 USDGross price for quantities from 100 pcs - 4.57 USD
Net price for quantities from 126 pcs - 4.47 USDGross price for quantities from 126 pcs - 4.47 USD
Net price for quantities from 252 pcs - 4.12 USDGross price for quantities from 252 pcs - 4.12 USD
Net price for quantities from 504 pcs - 3.88 USDGross price for quantities from 504 pcs - 3.88 USD