+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6KV-102RF

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; 1.96Ncm


Manufacturer: ARATAS

Manufacturer part number:
A6KV-102RF
TME Symbol:
A6KV-102RF

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-30...80°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.77x7.9mm
Manufacturer series
A6K
IP rating
IP60
Gross weight0.717 g
Certificates
EAN code4547648602129
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6KV-102RF
119 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 5 pcs - 6.62 USDGross price for quantities from 5 pcs - 6.62 USD
Net price for quantities from 10 pcs - 6.31 USDGross price for quantities from 10 pcs - 6.31 USD
Net price for quantities from 25 pcs - 5.95 USDGross price for quantities from 25 pcs - 5.95 USD
Net price for quantities from 60 pcs - 5.71 USDGross price for quantities from 60 pcs - 5.71 USD
Net price for quantities from 120 pcs - 5.51 USDGross price for quantities from 120 pcs - 5.51 USD
Net price for quantities from 180 pcs - 5.38 USDGross price for quantities from 180 pcs - 5.38 USD
Net price for quantities from 300 pcs - 5.23 USDGross price for quantities from 300 pcs - 5.23 USD
Packaging method by the manufacturer:Tube = 60 pcs