+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6KV102RS

Encoding switch; Pos: 10; THT; DC load @R: 0.025A/24VDC; 100MΩ


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6KV102RS

Alternative designations: A6K 0031D

TME Symbol:
A6KV-102RS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
encoding switch
Stable positions number
10
Number of positions
10
Operating temperature
-30...80°C
Mounting
THT
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
7.9x7.2x7.77mm
Electrical life
20000 cycles
Poles number
1
Switching method
ON-OFF
Overall length
7.9mm
Row pitch
5.08mm
Gross weight0.736 g
Certificates
EAN code4547648602143
See other products in this category: Encoding Switches OMRON Electronic Components,
*
A6KV102RS
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD
Net price for quantities from 25 pcs - 4.43 USDGross price for quantities from 25 pcs - 4.43 USD
Net price for quantities from 50 pcs - 4.20 USDGross price for quantities from 50 pcs - 4.20 USD
Packaging method by the manufacturer:Tube = 60 pcs