+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6S-6104-PH

Switch: DIP-SWITCH; OFF-ON; 0.025A/24VDC; Pos: 2; SMD; -20÷70°C


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S-6104-PH
TME Symbol:
A6S-6104-PH

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
bistable, 2
Mounting
SMD
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
16.18x6.2x3mm
Contact plating
gold-plated
Leads
soldering lugs
Manufacturer series
A6S-H
Contacts configuration
SPST
Mechanical durability
1000 cycles
Kind of package
reel
IP rating
IP40
Illumination
none
Operating Force
0.29N
Button shape
rectangular
Actuator colour
white
Gross weight0.962 g
Certificates
EAN code4549734779616

WATCH VIDEO

See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-6104-PH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 77 pcs - 1.63 USDGross price for quantities from 77 pcs - 1.63 USD
Net price for quantities from 154 pcs - 1.52 USDGross price for quantities from 154 pcs - 1.52 USD
Net price for quantities from 385 pcs - 1.38 USDGross price for quantities from 385 pcs - 1.38 USD
Net price for quantities from 770 pcs - 1.27 USDGross price for quantities from 770 pcs - 1.27 USD
Net price for quantities from 1155 pcs - 1.23 USDGross price for quantities from 1155 pcs - 1.23 USD
Net price for quantities from 1925 pcs - 1.19 USDGross price for quantities from 1925 pcs - 1.19 USD
Packaging method by the manufacturer:Reel = 77 pcs