+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6S8102PH

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S8102PH
TME Symbol:
A6S-8102-PH

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMD
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Body dimensions
21.26x6.2x3mm
Row pitch
7.4mm
Electrical life
1000 cycles
Overall length
21.26mm
Switches features
  • flat
  • flat actuator
  • with seal tape
Gross weight15 g
Certificates
EAN code4547648237031
See other products in this category: Dip-Switches OMRON Electronic Components,
*
A6S8102PH
0 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 250 pcs - 1.92 USDGross price for quantities from 250 pcs - 1.92 USD
Net price for quantities from 900 pcs - 1.62 USDGross price for quantities from 900 pcs - 1.62 USD
Net price for quantities from 1800 pcs - 1.47 USDGross price for quantities from 1800 pcs - 1.47 USD
Net price for quantities from 2700 pcs - 1.41 USDGross price for quantities from 2700 pcs - 1.41 USD
Net price for quantities from 4500 pcs - 1.38 USDGross price for quantities from 4500 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.