+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6SN3101

Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6SN3101
TME Symbol:
A6SN-3101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
3
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMD
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
9.6x7.5x4.25mm
Row pitch
6.1mm
Electrical life
1000 cycles
Overall length
9.6mm
Gross weight0.411 g
Certificates
EAN code4547648827331
See other products in this category: Dip-Switches OMRON Electronic Components,
*
A6SN3101
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.44 USD
Net price for quantities from 45 pcs - 1.25 USDGross price for quantities from 45 pcs - 1.25 USD
Net price for quantities from 90 pcs - 1.05 USDGross price for quantities from 90 pcs - 1.05 USD
Net price for quantities from 135 pcs - 1.01 USDGross price for quantities from 135 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs