+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6SR-0104

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6SR-0104
TME Symbol:
A6SR-0104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Switches features
"piano" long actuator
Min. insulation resistance
0.1GΩ
Body dimensions
6x5x25.3mm
Manufacturer series
A6SR
Electrical life
1000 cycles
Overall length
25.3mm
Gross weight1.22 g
Certificates
EAN code4547648505345
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6SR-0104
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 18.
Multiplicity: 1.
Net price for quantities from 18 pcs - 3.24 USDGross price for quantities from 18 pcs - 3.24 USD