+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6SR-4104-P

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6SR-4104-P
TME Symbol:
A6SR-4104-P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Body dimensions
6x5x10.06mm
Switches features
"piano" long actuator
Electrical life
1000 cycles
Manufacturer series
A6SR
Overall length
10.06mm
Gross weight0.48 g
Certificates
EAN code4547648505437
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6SR-4104-P
0 in TME stock
Net price for quantities from 700 pcs - 1.52 USDGross price for quantities from 700 pcs - 1.52 USD
No. of pieces (Multiplicity: 700)