+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6T0102

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6T0102
TME Symbol:
A6T-0102

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Body dimensions
26.34x6.2x3.6mm
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
26.34mm
Switches features
  • flat actuator
  • with seal tape
Gross weight1.015 g
Certificates
EAN code4549734777933
See other products in this category: Dip-Switches OMRON Electronic Components,
*
A6T0102
14 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 18 pcs - 2.03 USDGross price for quantities from 18 pcs - 2.03 USD
Net price for quantities from 252 pcs - 1.71 USDGross price for quantities from 252 pcs - 1.71 USD
Net price for quantities from 360 pcs - 1.68 USDGross price for quantities from 360 pcs - 1.68 USD
Net price for quantities from 1008 pcs - 1.56 USDGross price for quantities from 1008 pcs - 1.56 USD
Net price for quantities from 1080 pcs - 1.55 USDGross price for quantities from 1080 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 18 pcs