+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6T-1101

Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6T-1101
TME Symbol:
A6T-1101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
1
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
6.2x3.6x3.48mm
Manufacturer series
A6T
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
3.48mm
Gross weight0.122 g
Certificates
EAN code4549734777964
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6T-1101
2354 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 40 pcs - 0.95 USDGross price for quantities from 40 pcs - 0.95 USD
Net price for quantities from 80 pcs - 0.90 USDGross price for quantities from 80 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 130 pcs - 0.86 USDGross price for quantities from 130 pcs - 0.86 USD
Net price for quantities from 260 pcs - 0.82 USDGross price for quantities from 260 pcs - 0.82 USD
Net price for quantities from 520 pcs - 0.78 USDGross price for quantities from 520 pcs - 0.78 USD
Net price for quantities from 1040 pcs - 0.76 USDGross price for quantities from 1040 pcs - 0.76 USD
Packaging method by the manufacturer:Tube = 130 pcs