+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6T3102

Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6T3102
TME Symbol:
A6T-3102

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
3
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Body dimensions
8.56x6.2x3.6mm
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
8.56mm
Switches features
  • flat actuator
  • with seal tape
Gross weight0.32 g
Certificates
EAN code4549734778084
See other products in this category: Dip-Switches OMRON Electronic Components,
*
A6T3102
46 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 55 pcs - 1.65 USDGross price for quantities from 55 pcs - 1.65 USD
Net price for quantities from 110 pcs - 1.55 USDGross price for quantities from 110 pcs - 1.55 USD
Net price for quantities from 275 pcs - 1.45 USDGross price for quantities from 275 pcs - 1.45 USD
Net price for quantities from 2530 pcs - 1.32 USDGross price for quantities from 2530 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs