+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6TN-2101

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6TN-2101
TME Symbol:
A6TN-2101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
7x7.5x3.5mm
Switches features
flat actuator
Row pitch
7.62mm
Electrical life
1000 cycles
Manufacturer series
A6TN
Contact plating
gold-plated
Overall length
7mm
IP rating
IP40
Gross weight0.31 g
Certificates
EAN code4547648828284
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6TN-2101
0 in TME stock
Net price for quantities from 60 pcs - 0.94 USDGross price for quantities from 60 pcs - 0.94 USD
Net price for quantities from 120 pcs - 0.85 USDGross price for quantities from 120 pcs - 0.85 USD
Net price for quantities from 180 pcs - 0.81 USDGross price for quantities from 180 pcs - 0.81 USD
Net price for quantities from 240 pcs - 0.78 USDGross price for quantities from 240 pcs - 0.78 USD
Net price for quantities from 300 pcs - 0.76 USDGross price for quantities from 300 pcs - 0.76 USD
Net price for quantities from 540 pcs - 0.71 USDGross price for quantities from 540 pcs - 0.71 USD
Net price for quantities from 1020 pcs - 0.67 USDGross price for quantities from 1020 pcs - 0.67 USD
Net price for quantities from 2520 pcs - 0.63 USDGross price for quantities from 2520 pcs - 0.63 USD
Net price for quantities from 5040 pcs - 0.60 USDGross price for quantities from 5040 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)