+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6TN-3104

Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6TN-3104
TME Symbol:
A6TN-3104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
3
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
9.6x7.5x3.5mm
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
9.6mm
Gross weight0.442 g
Certificates
EAN code4547648828390
See other products in this category: Dip-Switches OMRON Electronic Components,
*
A6TN-3104
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 45 pcs - 1.33 USDGross price for quantities from 45 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 135 pcs - 1.23 USDGross price for quantities from 135 pcs - 1.23 USD
Net price for quantities from 270 pcs - 1.18 USDGross price for quantities from 270 pcs - 1.18 USD
Net price for quantities from 540 pcs - 1.14 USDGross price for quantities from 540 pcs - 1.14 USD
Net price for quantities from 2520 pcs - 1.05 USDGross price for quantities from 2520 pcs - 1.05 USD