+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6TN-4101

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6TN-4101
TME Symbol:
A6TN-4101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
12.1x7.5x3.5mm
Contact plating
gold-plated
Manufacturer series
A6TN
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
12.1mm
IP rating
IP40
Gross weight0.58 g
Certificates
EAN code4547648828307
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6TN-4101
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 35.
Multiplicity: 1.
Net price for quantities from 35 pcs - 1.15 USDGross price for quantities from 35 pcs - 1.15 USD
Net price for quantities from 105 pcs - 1.08 USDGross price for quantities from 105 pcs - 1.08 USD
Net price for quantities from 175 pcs - 1.05 USDGross price for quantities from 175 pcs - 1.05 USD
Net price for quantities from 280 pcs - 1.01 USDGross price for quantities from 280 pcs - 1.01 USD
Net price for quantities from 525 pcs - 0.97 USDGross price for quantities from 525 pcs - 0.97 USD
Net price for quantities from 1015 pcs - 0.92 USDGross price for quantities from 1015 pcs - 0.92 USD
Net price for quantities from 2520 pcs - 0.86 USDGross price for quantities from 2520 pcs - 0.86 USD