+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6TN-4104

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6TN-4104
TME Symbol:
A6TN-4104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
12.1x7.5x3.5mm
Switches features
raised actuator
Row pitch
7.62mm
Electrical life
1000 cycles
Manufacturer series
A6TN
Contact plating
gold-plated
Overall length
12.1mm
IP rating
IP40
Gross weight0.58 g
Certificates
EAN code4547648828406
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6TN-4104
0 in TME stock
Net price for quantities from 35 pcs - 1.00 USDGross price for quantities from 35 pcs - 1.00 USD
Net price for quantities from 105 pcs - 0.90 USDGross price for quantities from 105 pcs - 0.90 USD
Net price for quantities from 175 pcs - 0.85 USDGross price for quantities from 175 pcs - 0.85 USD
Net price for quantities from 280 pcs - 0.81 USDGross price for quantities from 280 pcs - 0.81 USD
Net price for quantities from 525 pcs - 0.76 USDGross price for quantities from 525 pcs - 0.76 USD
Net price for quantities from 1015 pcs - 0.70 USDGross price for quantities from 1015 pcs - 0.70 USD
Net price for quantities from 5005 pcs - 0.65 USDGross price for quantities from 5005 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)