+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6TN-7101

Switch: DIP-SWITCH; Poles number: 7; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6TN-7101
TME Symbol:
A6TN-7101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
7
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
19.7x7.5x3.5mm
Contact plating
gold-plated
Manufacturer series
A6TN
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
19.7mm
IP rating
IP40
Gross weight0.99 g
Certificates
EAN code4547648828338
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6TN-7101
0 in TME stock
Net price for quantities from 20 pcs - 1.33 USDGross price for quantities from 20 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 260 pcs - 1.17 USDGross price for quantities from 260 pcs - 1.17 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
Net price for quantities from 2500 pcs - 1.01 USDGross price for quantities from 2500 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.