+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6TN-7104

Switch: DIP-SWITCH; Poles number: 7; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6TN-7104
TME Symbol:
A6TN-7104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
7
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
19.7x7.5x3.5mm
Contact plating
gold-plated
Manufacturer series
A6TN
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
19.7mm
IP rating
IP40
Gross weight0.99 g
Certificates
EAN code4547648828437
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6TN-7104
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Net price for quantities from 20 pcs - 1.61 USDGross price for quantities from 20 pcs - 1.61 USD
Net price for quantities from 40 pcs - 1.51 USDGross price for quantities from 40 pcs - 1.51 USD
Net price for quantities from 60 pcs - 1.45 USDGross price for quantities from 60 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 260 pcs - 1.33 USDGross price for quantities from 260 pcs - 1.33 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD
Net price for quantities from 2500 pcs - 1.20 USDGross price for quantities from 2500 pcs - 1.20 USD