+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A6TN-9104

Switch: DIP-SWITCH; Poles number: 9; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6TN-9104
TME Symbol:
A6TN-9104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
9
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
200mΩ
Body dimensions
24.8x7.5x3.5mm
Switches features
raised actuator
Electrical life
1000 cycles
Manufacturer series
A6TN
Row pitch
7.62mm
Contact plating
gold-plated
Overall length
24.8mm
IP rating
IP40
Gross weight1.25 g
Certificates
EAN code4547648828468
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6TN-9104
0 in TME stock
Net price for quantities from 15 pcs - 1.51 USDGross price for quantities from 15 pcs - 1.51 USD
Net price for quantities from 30 pcs - 1.31 USDGross price for quantities from 30 pcs - 1.31 USD
Net price for quantities from 45 pcs - 1.25 USDGross price for quantities from 45 pcs - 1.25 USD
Net price for quantities from 60 pcs - 1.20 USDGross price for quantities from 60 pcs - 1.20 USD
Net price for quantities from 75 pcs - 1.17 USDGross price for quantities from 75 pcs - 1.17 USD
Net price for quantities from 105 pcs - 1.15 USDGross price for quantities from 105 pcs - 1.15 USD
Net price for quantities from 510 pcs - 1.08 USDGross price for quantities from 510 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)