+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polymer | |
Kind of capacitor | low ESR | |
Capacitance | 100µF | |
Operating voltage | 6.3V DC | |
Leakage current | 25.2µA | |
Case | D | |
Case - inch | 2917 | |
Case - mm | 7343 | |
Mounting | SMD | |
ESR value | 18mΩ | |
Manufacturer series | A700 | |
Tolerance | ±20% | |
Trade name | AO-CAP | |
Operating temperature | -55...125°C |